Part Details for 11008-B by Keystone Electronics Corp
Overview of 11008-B by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111008B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, Au plating, without Mylar | |
F52L1A7A111008B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, without Mylar | |
F52L1A7H111008B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, Au plating, with Mylar |
Price & Stock for 11008-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-11008-B-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9568 | Buy Now |
DISTI #
71280904
|
RS | PTFE Test Point Jack - Black (RoHS NON-COMPLIANT) | Keystone Electronics 11008-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2200 / $7.7600 | RFQ |
DISTI #
000000000002597557
|
Sager | Test Plugs & Test Jacks PTFE Test Point Jack BLK ROHS NON-COMP | 0 |
|
Buy Now |