Part Details for 1101 MC001 by Alpha Wire
Overview of 1101 MC001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101 MC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6497
|
Newark | Unshielded Multiconductor Cable 3 Conductor 32Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:32Awg, Conductor Area Csa:0.034Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1101 MC001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,448.1000 | Buy Now |
DISTI #
A1101MC-1000-ND
|
DigiKey | CABLE 3 32AWG MULTIPLE 304.8M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
2 In Stock |
|
$1,146.4800 | Buy Now |
DISTI #
602-1101-1000
|
Mouser Electronics | Multi-Conductor Cables 32AWG 3C UNSHLD 1000ft SPOOL CLEAR RoHS: Compliant | 0 |
|
$1,146.4800 | Order Now |
DISTI #
73558387
|
RS | Multiconductor Cable,3C,32AWG, Stranded, PVC, Red, Black, Twisted Pair | Alpha Wire 1101 MC001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,146.4800 | RFQ |
Part Details for 1101 MC001
1101 MC001 CAD Models
1101 MC001 Part Data Attributes
|
1101 MC001
Alpha Wire
Buy Now
|
Compare Parts:
1101 MC001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |