There are no models available for this part yet.
Overview of 1101-680 by Transtector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 1101-680 by Transtector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71261017
|
RS | 24VDC, DIN modular, SASD 2 Pair, Hazardous Location Certified Class I/Div2 | Transtector Systems 1101-680 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$271.3600 / $301.5200 | Buy Now |