Part Details for 11012-05P by MACOM
Overview of 11012-05P by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation | |
110126-HMC546MS8G | Analog Devices | HMC546MS8G 915 MHz Evaluation |
Price & Stock for 11012-05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-11012-05P-ND
|
DigiKey | DG-15IR-FC INSTRUMENT PHOTODETEC Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,073.8920 | Buy Now |
DISTI #
937-11012-05P
|
Mouser Electronics | Infrared Receivers DG-15ir-FC Instrument Photodetector | 0 |
|
$5,941.3900 | Order Now |