There are no models available for this part yet.
Overview of 110182 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-110182000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 110182 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Release Bar F2X17.5 - nickel plated - Series-F RoHS: Compliant |
399 In Stock |
|
$0.9390 / $1.2200 | Buy Now | ||
Master Electronics | Release Bar F2X17.5 - nickel plated - Series-F RoHS: Compliant |
399 In Stock |
|
$0.9390 / $1.2200 | Buy Now |