Part Details for 1101LCMAA07SCN385A by Fenghua (HK) Electronics Ltd
Overview of 1101LCMAA07SCN385A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LCMAA07SCN385A
1101LCMAA07SCN385A CAD Models
1101LCMAA07SCN385A Part Data Attributes:
|
1101LCMAA07SCN385A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LCMAA07SCN385A
Fenghua (HK) Electronics Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 1101LCMAA07SCN385A
This table gives cross-reference parts and alternative options found for 1101LCMAA07SCN385A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LCMAA07SCN385A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1C101MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1101LCMAA07SCN385A vs USR1C101MDD1CV |
USR1C101MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1101LCMAA07SCN385A vs USR1C101MDD1BB |
USR1C101MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1101LCMAA07SCN385A vs USR1C101MDD1CA |
RSRC2101M1ED07119T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 1101LCMAA07SCN385A vs RSRC2101M1ED07119T |
SS1C107M6L007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 1101LCMAA07SCN385A vs SS1C107M6L007CS |
USR1C101MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1101LCMAA07SCN385A vs USR1C101MDD1CC |
ECA1CAK101X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 1101LCMAA07SCN385A vs ECA1CAK101X |
USR1C101MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1101LCMAA07SCN385A vs USR1C101MDD1BA |
SS1C107M6L007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 1101LCMAA07SCN385A vs SS1C107M6L007FS |
8101LCMAA07SCN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101LCMAA07SCN385A vs 8101LCMAA07SCN7N |