There are no models available for this part yet.
Overview of 1101M2S3CBE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1101M2S3CBE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AH0866
|
Newark | Slide Switch, Spdt, 0.4Va, 20V, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |C&k Components 1101M2S3CBE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$4.7900 | Buy Now | |
DISTI #
CKN5000-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1197 In Stock |
|
$3.5200 / $6.5400 | Buy Now | |
DISTI #
611-1101M2S3CBE2
|
Mouser Electronics | Slide Switches SP ON-NONE-ON PTH AU RoHS: Compliant | 339 |
|
$3.4800 / $5.3900 | Buy Now | |
DISTI #
70128277
|
RS | Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mnt,.200 Blk Act,0.4A,20VAC, PC Thru-Hole | C&K 1101M2S3CBE2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 / $4.9800 | RFQ | |
Future Electronics | 1000 Series Mini SPDT On-None-On Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.8300 / $4.4400 | Buy Now | ||
Future Electronics | 1000 Series Mini SPDT On-None-On Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.4400 / $4.0100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.7600 | Buy Now | ||
DISTI #
65675691
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2006 |
|
$3.5300 | Buy Now | |
DISTI #
63061235
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1910 | Americas - 900 |
|
$4.0966 / $7.0380 | Buy Now | |
DISTI #
16495374
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 257 |
|
$3.5300 | Buy Now |
CAD Models for 1101M2S3CBE2 by C&K
Part Data Attributes for 1101M2S3CBE2 by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Manufacturer Series
|
1000
|
Switch Type
|
SLIDE SWITCH
|