Filter Your Search
1 - 3 of 3 results
|
1101M2S3CBE2
C&K
|
$2.7969 | Active | SLIDE SWITCH | 1000 | C & K COMPONENTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
1101-M2S3CBE2
Lamb Industries
|
Check for Price | Obsolete | 50000 Cycle(s) | 0.01 mΩ | 3 | SPST | MAINTAINED | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | APPROVALS: UL,CSA | 0.4VA@20VDC | ON-ON | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER | GOLD OVER NICKEL | COPPER | DIALLYL PHTHALATE | 3 | EPOXY | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.201 inch | 6.096 mm | 6.2992 mm | 12.7 mm | 0.265 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.50 | |||||||||||||||
|
1101-M2-S3C-B-E2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 6.6 mm | 6.35 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 |