Part Details for 1101M2S3AV2QE by C&K
Overview of 1101M2S3AV2QE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101M2S3AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65010004
|
Verical | Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$14.6134 | Buy Now |
DISTI #
000000000000018179
|
Sager | Slide Switches | 0 |
|
Buy Now |