Filter Your Search
1 - 3 of 3 results
![]() |
1101M2S3AV2QE2
C&K
|
$2.6093 | Yes | Active | 6 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 6.6 mm | 17.78 mm | 12.7 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||
|
1101M2S3AV2QE3
C&K
|
Check for Price | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
1101M2S3AV2QE1
C&K
|
Check for Price | Yes | Active | SLIDE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |