Part Details for 110238-0479 by ITT Interconnect Solutions
Overview of 110238-0479 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 110238-0479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110238-0479
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 110238-0479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact Pin - For Cannon ZIF Connectors - 20 to 22 AWG - Copper Alloy With 50.0µin (1.27µm) Gold Finish - Crimp Termination. RoHS: Compliant | 0 |
|
$4,989.9500 / $6,661.9600 | Buy Now |
DISTI #
110238-0479
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 110238-0479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
110238-0479
|
Avnet Abacus | (Alt: 110238-0479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact Pin - For Cannon ZIF Connectors - 20 to 22 AWG - Copper Alloy With 50.0µin (1.27µm) Gold Finish - Crimp Termination. RoHS: Compliant | 0 |
|
$4,989.9500 / $6,661.9600 | Buy Now |
Part Details for 110238-0479
110238-0479 CAD Models
110238-0479 Part Data Attributes:
|
110238-0479
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
110238-0479
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Types | FLAT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 110238-0479
This table gives cross-reference parts and alternative options found for 110238-0479. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110238-0479, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3USB221EDRCR | High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-VSON -40 to 85 | Texas Instruments | 110238-0479 vs TS3USB221EDRCR |