110238-0479
vs
69133-140LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Assembly Item Name |
CONTACT
|
|
Cable Types |
FLAT
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
Contact Design |
LOOSE
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Style |
BLADE PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Design Use |
SIGNAL
|
|
Finish Thickness |
50
|
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Material |
COPPER ALLOY
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Rated Current |
5 A
|
|
Terminal Type |
CRIMP
|
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
22 AWG
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
Filter Feature |
|
NO
|
JESD-609 Code |
|
e4
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
40
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 110238-0479 with alternatives
Compare 69133-140LF with alternatives