Part Details for 11026886-00 by TE Connectivity
Overview of 11026886-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for 11026886-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11026886-00
|
Avnet Americas | Thermistor NTC 2.252kOhm 0.8% 65mm 2-Pin Radial (Alt: 11026886-00) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | 0 |
|
$231.1856 / $278.2064 | Buy Now |
DISTI #
11026886-00
|
Avnet Americas | Thermistor NTC 2252Ohm 2-Pin Radial - Trays (Alt: 11026886-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$231.1856 / $278.2064 | Buy Now |
DISTI #
TSS11026886-00
|
Heilind Electronics | 44901 THERM GSFC 311P18-01S7R6 | Americas - 0 in Stock |
|
$210.5441 / $232.2687 | Buy Now |
|
Onlinecomponents.com | 44901 THERM GSFC 311P18-01S7R6 | 0 |
|
$228.0000 / $424.4900 | Buy Now |
DISTI #
095800
|
TTI | NTC Thermistors USE ALT TES11026886-00 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$333.3100 | Buy Now |
DISTI #
11026886-00
|
TTI | NTC Thermistors THERM GSFC 311P18-01S7R6 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 83 In Stock |
|
$333.3100 | Buy Now |
DISTI #
11026886-00
|
Avnet Americas | Thermistor NTC 2.252kOhm 0.8% 65mm 2-Pin Radial (Alt: 11026886-00) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | 0 |
|
$231.1856 / $278.2064 | Buy Now |
DISTI #
11026886-00
|
Avnet Americas | Thermistor NTC 2252Ohm 2-Pin Radial - Trays (Alt: 11026886-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$231.1856 / $278.2064 | Buy Now |
DISTI #
11026886-00
|
Avnet Americas | Thermistor NTC 2.252kOhm 0.8% 65mm 2-Pin Radial (Alt: 11026886-00) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | 0 |
|
$231.1856 / $278.2064 | Buy Now |
DISTI #
11026886-00
|
Avnet Americas | Thermistor NTC 2252Ohm 2-Pin Radial - Trays (Alt: 11026886-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$231.1856 / $278.2064 | Buy Now |
Part Details for 11026886-00
11026886-00 CAD Models
11026886-00 Part Data Attributes
|
11026886-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11026886-00
TE Connectivity
2252ohm, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PRECISION | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Chassis Mount | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-23648 | |
Resistance | 2252 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3978 K | |
Thermistor Application | TEMPERATURE SENSING |