Part Details for 11026911-00 by TE Connectivity
Overview of 11026911-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for 11026911-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6039
|
Newark | Piezoelectric Sensor, Voltage, 200Mv/G, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Mounting:Through Hole, Sensitivity:200Mv/G, Product Range:Ldt Series Rohs Compliant: Yes |Te Connectivity 11026911-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 422 |
|
$3.2000 | Buy Now |
DISTI #
11026911-00
|
Avnet Americas | Vibration Sensor Piezoelectric 2-Pin 11026911-00 - Bulk (Alt: 11026911-00) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3604 / $3.7940 | Buy Now |
DISTI #
824-11026911-00
|
Mouser Electronics | Vibration Sensors LDTM-028K RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
DISTI #
TSS11026911-00
|
Heilind Electronics | 10L BF COMPRESSION LOAD CELL LDTM-028K | Americas - 0 in Stock |
|
$3.9024 / $3.9552 | Buy Now |
|
Onlinecomponents.com | LDTM-028K |
1995 In Stock |
|
$3.5100 / $5.3400 | Buy Now |
DISTI #
11026911-00
|
Avnet Americas | Vibration Sensor Piezoelectric 2-Pin 11026911-00 - Bulk (Alt: 11026911-00) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3604 / $3.7940 | Buy Now |
DISTI #
11026911-00
|
Avnet Americas | Vibration Sensor Piezoelectric 2-Pin 11026911-00 - Bulk (Alt: 11026911-00) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3604 / $3.7940 | Buy Now |
DISTI #
TSS11026911-00
|
Interstate Connecting Components | 10L BF COMPRESSION LOAD CELL LDTM-028K | 0 |
|
$3.9024 / $3.9552 | Buy Now |
DISTI #
000000000006275590
|
Sager | Vibration Sensors LDTM-028K Min Qty: 1 | 0 |
|
$3.6100 / $4.3700 | Buy Now |
DISTI #
11026911-00
|
Avnet Asia | Piezoelectric Sensor, LDTM-028K, Silver Ink Electrode, With Mass Version (Alt: 11026911-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.4125 / $3.8451 | Buy Now |
Part Details for 11026911-00
11026911-00 CAD Models
11026911-00 Part Data Attributes
|
11026911-00
TE Connectivity
Buy Now
|
Compare Parts:
11026911-00
TE Connectivity
SENSOR PIEZO FILM VIBRA MASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | VIBRATION SENSOR |