Part Details for 11028414-00 by TE Connectivity
Overview of 11028414-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11028414-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11028414-00
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Bulk (Alt: 11028414-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.6346 / $9.1874 | Buy Now |
DISTI #
824-11028414-00
|
Mouser Electronics | Vibration Sensors LDT1-028K RoHS: Compliant | 370 |
|
$9.3800 / $15.6800 | Buy Now |
DISTI #
TSS11028414-00
|
Heilind Electronics | LDT1-028K | Americas - 0 in Stock |
|
$7.5441 / $7.6568 | Buy Now |
|
Onlinecomponents.com | LDT1-028K W/TH LEADS/RIVE | 0 |
|
$8.4700 / $11.3900 | Buy Now |
DISTI #
11028414-00
|
TTI | Vibration Sensors LDT1-028K pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 220 In Stock |
|
$8.2900 / $9.2400 | Buy Now |
DISTI #
11028414-00
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Bulk (Alt: 11028414-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.6346 / $9.1874 | Buy Now |
DISTI #
11028414-00
|
Avnet Americas | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V - Bulk (Alt: 11028414-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$7.6346 / $9.1874 | Buy Now |
DISTI #
TSS11028414-00
|
Interstate Connecting Components | LDT1-028K | 0 |
|
Buy Now | |
DISTI #
000000000006275622
|
Sager | Vibration Sensors LDT1-028K Min Qty: 400 | 0 |
|
$8.6300 | Buy Now |
DISTI #
11028414-00
|
Avnet Abacus | Piezoelectric Polymer Sensor, Model LDT1-028K/L, 0.01V to 100V (Alt: 11028414-00) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 11028414-00
11028414-00 CAD Models
11028414-00 Part Data Attributes
|
11028414-00
TE Connectivity
Buy Now
|
Compare Parts:
11028414-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |