Part Details for 11029075-00 by TE Connectivity
Overview of 11029075-00 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 11029075-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2026
|
Avnet Americas | Piezoelectric Sensor 1MOhm Impedance - Bulk (Alt: 03AC2026) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$26.6400 | Buy Now |
DISTI #
11029075-00
|
Avnet Americas | Piezoelectric Sensor 1MOhm Impedance - Bulk (Alt: 11029075-00) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$17.0156 / $20.4764 | Buy Now |
DISTI #
824-11029075-00
|
Mouser Electronics | Vibration Sensors LDT4-028K | 0 |
|
$20.6000 | Order Now |
DISTI #
TSS11029075-00
|
Heilind Electronics | LDT4-28K W/TH/LEAD/RIVETS | Americas - 0 in Stock |
|
$20.7648 / $21.0454 | Buy Now |
|
Onlinecomponents.com | LDT4-028K W/TH LEADS/RIVE RoHS: Compliant | 0 |
|
$18.4700 / $51.9100 | Buy Now |
DISTI #
11029075-00
|
TTI | Vibration Sensors LDT4-028K Min Qty: 400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.6800 / $19.0500 | Buy Now |
DISTI #
TSS11029075-00
|
Interstate Connecting Components | LDT4-28K W/TH/LEAD/RIVETS | 0 |
|
$20.7648 / $21.0454 | Buy Now |
DISTI #
11029075-00
|
Richardson RFPD | OPTICAL SENSOR RoHS: Compliant Min Qty: 400 | 0 |
|
$18.2500 | Buy Now |
DISTI #
000000000006275634
|
Sager | Vibration Sensors LDT4-028K Min Qty: 400 | 0 |
|
$23.2600 | Buy Now |
DISTI #
11029075-00
|
Avnet Abacus | Piezoelectric Sensor 1MOhm Impedance (Alt: 11029075-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 11029075-00
11029075-00 CAD Models
11029075-00 Part Data Attributes
|
11029075-00
TE Connectivity
Buy Now
|
Compare Parts:
11029075-00
TE Connectivity
SENSOR VIBRATION
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | VIBRATION SENSOR |