Part Details for 11029749-00 by TE Connectivity
Overview of 11029749-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 11029749-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5381
|
Newark | 45006-Bp Thermistor (100/Pack)/Snap Pack |Te Connectivity Sensors 11029749-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,593.8600 / $3,047.7900 | Buy Now |
DISTI #
11029749-00
|
Avnet Americas | 45006-BP THERM - Bulk (Alt: 11029749-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-11029749-00
|
Mouser Electronics | NTC Thermistors 45006-BP THERMISTOR (100/pack) | 0 |
|
$2,783.3600 | Order Now |
DISTI #
71348046
|
RS | 45006-BP THERM | TE Connectivity 11029749-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3,226.4300 | RFQ |
DISTI #
11029749-00
|
Avnet Americas | 45006-BP THERM - Bulk (Alt: 11029749-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
11029749-00
|
Avnet Americas | 45006-BP THERM - Bulk (Alt: 11029749-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 11029749-00
11029749-00 CAD Models
11029749-00 Part Data Attributes
|
11029749-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11029749-00
TE Connectivity
NTC Thermistor, 10000ohm, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3694 K | |
Thermistor Application | TEMPERATURE SENSING |