Part Details for 1102LCM1020RTN111P by Fenghua (HK) Electronics Ltd
Overview of 1102LCM1020RTN111P by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LCM1020RTN111P
1102LCM1020RTN111P CAD Models
1102LCM1020RTN111P Part Data Attributes
|
1102LCM1020RTN111P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LCM1020RTN111P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1050 mA |
Alternate Parts for 1102LCM1020RTN111P
This table gives cross-reference parts and alternative options found for 1102LCM1020RTN111P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LCM1020RTN111P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETA102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1102LCM1020RTN111P vs EKZE160ETA102MJ20S |
16YXG1000MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LCM1020RTN111P vs 16YXG1000MEFCT810X20 |
16YXG1000MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 1102LCM1020RTN111P vs 16YXG1000MEFCSG10X20 |
REF1020102M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 1102LCM1020RTN111P vs REF1020102M016K |
16YXH1000MEFCT810X20 | CAP ALUM 1000UF 20% 16V RADIAL | Rubycon Corporation | 1102LCM1020RTN111P vs 16YXH1000MEFCT810X20 |
EKY-160EFC102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 1102LCM1020RTN111P vs EKY-160EFC102MJ20S |
16ZL1000MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LCM1020RTN111P vs 16ZL1000MKC10X20 |
16ZL1000MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LCM1020RTN111P vs 16ZL1000MCE10X20 |
EST108M016AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 1102LCM1020RTN111P vs EST108M016AH4DA |
MK1C108M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 1102LCM1020RTN111P vs MK1C108M10020JR |