Part Details for 1102LFM1625RTN1110 by Fenghua (HK) Electronics Ltd
Overview of 1102LFM1625RTN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LFM1625RTN1110
1102LFM1625RTN1110 CAD Models
1102LFM1625RTN1110 Part Data Attributes
|
1102LFM1625RTN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LFM1625RTN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 1102LFM1625RTN1110
This table gives cross-reference parts and alternative options found for 1102LFM1625RTN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LFM1625RTN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LFM1625RTN411C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LFM1625RTN1110 vs 8102LFM1625RTN411C |
50YXF1000MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LFM1625RTN1110 vs 50YXF1000MCC16X25 |
MK1H108M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 1102LFM1625RTN1110 vs MK1H108M16025JR |
8102LFM1625RTN311M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LFM1625RTN1110 vs 8102LFM1625RTN311M |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1102LFM1625RTN1110 vs MAL204861102E3 |
WL1H108M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 1102LFM1625RTN1110 vs WL1H108M16025CS |
LQ1H108M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 1102LFM1625RTN1110 vs LQ1H108M16025SS |
50YXJ1000MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LFM1625RTN1110 vs 50YXJ1000MCE16X25 |
50YXG1000MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LFM1625RTN1110 vs 50YXG1000MEFCCC16X25 |
50YXG1000MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1102LFM1625RTN1110 vs 50YXG1000MCE16X25 |