Part Details for 1103 by AW Industries Inc
Overview of 1103 by AW Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1103
1103 CAD Models
1103 Part Data Attributes
|
1103
AW Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1103
AW Industries Inc
Card Edge Connector, Female, Right Angle; Straight, Solder; Wire Wrap Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AW INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | MAX CONTACTS (SERIES)=12, MAX ROWS (SERIES)=1 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE; STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER; WIRE WRAP | |
UL Flammability Code | 94V-0 |