Part Details for 1103 by Tektronix Inc
Overview of 1103 by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2208
|
Newark | Test Probe, For Use With:Tektronix P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, Product Range:-, Test Probe Functions:Multifunction Rohs Compliant: Yes |Tektronix 1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,660.0000 | Buy Now |
DISTI #
795-1103
|
Mouser Electronics | Test Accessories - Other TekProbe Power Supply RoHS: Compliant | 1 |
|
$3,660.7600 | Buy Now |
DISTI #
70137183
|
RS | Power Supply, 300 mA, 7 in., 6.2 in., 3.9 in., CE Marked | Tektronix 1103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,660.0000 | RFQ |
DISTI #
10812.1
|
TestEquity LLC | Tektronix 1103 TekProbe Power Supply, Two Channels, with Power Adapter, SN B040000 and Above | 7 |
|
$3,660.0000 | Buy Now |