Part Details for 11031226-00 by TE Connectivity
Overview of 11031226-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 11031226-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5409
|
Newark | 44105 Therm, ptfe Encapsulate/Snap Pack |Te Connectivity Sensors 11031226-00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5900 / $45.3500 | Buy Now |
DISTI #
11031226-00
|
Avnet Americas | 44105 THERM,TEF ENCAPSULATED - Bulk (Alt: 11031226-00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-11031226-00
|
Mouser Electronics | NTC Thermistors 44105 THERM,TEFLON ENCAPSULATE | 0 |
|
$47.8000 / $48.4200 | Order Now |
DISTI #
71348058
|
RS | 44105 THERM, TEF ENCAPSULATED | TE Connectivity 11031226-00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5600 / $50.6300 | RFQ |
DISTI #
TSS11031226-00
|
Heilind Electronics | THERMISTOR WITH PTFE SHEATH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THERMISTOR WITH PTFE SHEATH RoHS: Compliant | 0 |
|
$36.4600 / $57.4500 | Buy Now |
DISTI #
TSS11031226-00
|
Interstate Connecting Components | THERMISTOR WITH PTFE SHEATH | 0 |
|
Buy Now | |
DISTI #
11031226-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
11031226-00
|
Avnet Abacus | (Alt: 11031226-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THERMISTOR WITH PTFE SHEATH RoHS: Compliant | 0 |
|
$36.4600 / $57.4500 | Buy Now |
Part Details for 11031226-00
11031226-00 CAD Models
11031226-00 Part Data Attributes
|
11031226-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11031226-00
TE Connectivity
3000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3978 K | |
Thermistor Application | TEMPERATURE SENSING |