Part Details for 11031253-00 by TE Connectivity
Overview of 11031253-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11031253-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5412
|
Newark | 20 Awg Copolymer Cable |Te Connectivity Sensors 11031253-00 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6700 | Buy Now |
DISTI #
11031253-00
|
Avnet Americas | Coaxial Cable 1Conductor 20AWG Copper Black - Cable Rools/Shrink Tubing (Alt: 11031253-00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5654 / $47.6126 | Buy Now |
DISTI #
824-11031253-00
|
Mouser Electronics | Coaxial Cables 20 AWG Piezo Cable Copolymer | 0 |
|
$41.8900 | Order Now |
DISTI #
TSS11031253-00
|
Heilind Electronics | 20 AWG PIEZO CABLE COPOLYMER | Americas - 0 in Stock |
|
$39.6471 | Buy Now |
|
Onlinecomponents.com | 20 AWG COPOLYMER CABLE | 0 |
|
$42.8200 / $119.7500 | Buy Now |
DISTI #
11031253-00
|
Avnet Americas | Coaxial Cable 1Conductor 20AWG Copper Black - Cable Rools/Shrink Tubing (Alt: 11031253-00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5654 / $47.6126 | Buy Now |
DISTI #
TSS11031253-00
|
Interstate Connecting Components | 20 AWG PIEZO CABLE COPOLYMER | 0 |
|
Buy Now | |
DISTI #
11031253-00
|
Richardson RFPD | OPTICAL SENSOR RoHS: Not Compliant Min Qty: 250 | 0 |
|
$41.9100 | Buy Now |
DISTI #
000000000006275673
|
Sager | Coaxial Cables 20 AWG Piezo Cable Copolymer Min Qty: 1 | 0 |
|
$44.7100 / $52.3900 | Buy Now |
|
Master Electronics | 20 AWG COPOLYMER CABLE | 0 |
|
$42.8200 / $119.7500 | Buy Now |
Part Details for 11031253-00
11031253-00 CAD Models
11031253-00 Part Data Attributes:
|
11031253-00
TE Connectivity
Buy Now
|
Compare Parts:
11031253-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |