Part Details for 11032035-00 by TE Connectivity
Overview of 11032035-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11032035-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3694
|
Newark | Piezoelectric Sensor, Voltage, 1.38Nf, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Mounting:Cable, Sensitivity:-, Product Range:Dt Series Rohs Compliant: Yes |Te Connectivity Sensors 11032035-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$8.0500 | Buy Now |
DISTI #
11032035-00
|
Avnet Americas | 1-1002908-0 Multi-Purpose Piezo Film Sensor with Lead Attachment - Bulk (Alt: 11032035-00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$8.1100 | Buy Now |
DISTI #
824-11032035-00
|
Mouser Electronics | Vibration Sensors DT1-028K w/rivets RoHS: Compliant | 0 |
|
$9.9100 / $9.9700 | Order Now |
DISTI #
TSS11032035-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.8496 / $9.9828 | Buy Now | |
|
Onlinecomponents.com | DT1-028K W/TH LEADS/RIVET |
245 In Stock |
|
$9.1000 / $12.0400 | Buy Now |
DISTI #
11032035-00
|
TTI | Vibration Sensors DT1-028K w/rivets pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 240 In Stock |
|
$9.7700 | Buy Now |
DISTI #
11032035-00
|
Avnet Americas | 1-1002908-0 Multi-Purpose Piezo Film Sensor with Lead Attachment - Bulk (Alt: 11032035-00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$8.1100 | Buy Now |
DISTI #
11032035-00
|
Avnet Americas | 1-1002908-0 Multi-Purpose Piezo Film Sensor with Lead Attachment - Bulk (Alt: 11032035-00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$8.1100 | Buy Now |
DISTI #
TSS11032035-00
|
Interstate Connecting Components | 0 |
|
$9.8496 / $9.9828 | Buy Now | |
DISTI #
2717565
|
element14 Asia-Pacific | PIEZOELECTRIC SENSOR, VOLTAGE, 1.38NF RoHS: Compliant Min Qty: 1 Container: Each | 158 |
|
$10.0168 / $17.4799 | Buy Now |
Part Details for 11032035-00
11032035-00 CAD Models
11032035-00 Part Data Attributes
|
11032035-00
TE Connectivity
Buy Now
|
Compare Parts:
11032035-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |