Part Details for 11032560-00 by TE Connectivity
Overview of 11032560-00 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 11032560-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8736
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):100Ohm, Product Range:44000 Series, B-Constant:2873K, Operating Temperature Min:-, Operating Temperature Max:-, No. Of Pins:2, Resistance:100Ohm, Resistance Ratio:11.49 Rohs Compliant: Yes |Te Connectivity Sensors 11032560-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$15.0100 / $22.8000 | Buy Now |
DISTI #
70K8736
|
Avnet Americas | Thermistor NTC 100Ohm ±0.2% 2-Pin Radial - Bulk (Alt: 70K8736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 65 Partner Stock |
|
$15.0200 / $22.8000 | Buy Now |
DISTI #
11032560-00
|
Avnet Americas | Thermistor NTC 100Ohm ±0.2% 2-Pin Radial - Bulk (Alt: 11032560-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$10.8796 / $13.0924 | Buy Now |
DISTI #
11032560-00
|
Avnet Americas | Thermistor NTC 100Ohm ±0.2% 2-Pin Radial - Bag (Alt: 11032560-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bag | 0 |
|
$10.8796 / $13.0924 | Buy Now |
DISTI #
824-11032560-00
|
Mouser Electronics | NTC Thermistors 44001 RC THERMISTOR 701001-M | 0 |
|
$11.5900 / $22.3500 | Order Now |
DISTI #
TSS11032560-00
|
Heilind Electronics | 44001RC,THERMISTOR,ROHS COMPLI | Americas - 0 in Stock |
|
$8.7696 / $13.4563 | Buy Now |
|
Onlinecomponents.com | 44001RC,THERM,ROHS RoHS: Compliant | 0 |
|
$12.6500 / $18.4400 | Buy Now |
DISTI #
11032560-00
|
TTI | NTC Thermistors 44001 RC THERMISTOR 701001-M Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.3000 / $11.1800 | Buy Now |
DISTI #
TSS11032560-00
|
Interstate Connecting Components | 44001RC,THERMISTOR,ROHS COMPLI | 0 |
|
$8.7696 / $13.4563 | Buy Now |
DISTI #
11032560-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.2400 / $11.6700 | Buy Now |
Part Details for 11032560-00
11032560-00 CAD Models
11032560-00 Part Data Attributes
|
11032560-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11032560-00
TE Connectivity
NTC THERMISTOR 100 OHM 0.2C BEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 2873 K | |
Thermistor Application | TEMPERATURE SENSING |