-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11033273-00
|
Avnet Americas | Pressure Sensor 0bar to 0.14bar Gauge - Bulk (Alt: 11033273-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-11033273-00
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR U5254-000002-.14BG | 0 |
|
$149.3200 / $159.5500 | Order Now |
|
Onlinecomponents.com | PRESS XDCR U5254-000002-.14BG RoHS: Compliant | 0 |
|
$134.6200 / $250.6400 | Buy Now |
DISTI #
11033273-00
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 10 | 0 |
|
$146.4300 | Buy Now |
DISTI #
000000000006275716
|
Sager | Industrial Pressure Sensors PRESS XDCR U5254-000002-.14BG Min Qty: 10 | 0 |
|
$154.2400 / $158.4700 | Buy Now |
DISTI #
11033273-00
|
Avnet Abacus | (Alt: 11033273-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR U5254-000002-.14BG RoHS: Compliant | 0 |
|
$134.6200 / $250.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11033273-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11033273-00
TE Connectivity
SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 24 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4 MBSPP | |
Pressure Range-Max | 2.03 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |