Part Details for 11039 by Heyco
Results Overview of 11039 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| F336-1A7H1-11039 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,39 position, Without MYLAR |
Price & Stock for 11039
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-11039-ND
|
DigiKey | HLEDS1E-16 NATURAL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.2663 | Buy Now |
|
DISTI #
836-11039
|
Mouser Electronics | LED Mounting Hardware HLEDS1E-16 NATURAL PVC/NYL LED Spacer RoHS: Compliant | 15 |
|
$0.2290 / $0.7000 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 5000 | 0 |
|
$0.1970 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1188 / $0.2298 | Buy Now |
|
DISTI #
HEY11039
|
DB Roberts | HLEDS1E-16 NATURAL | 0 |
|
RFQ |