Part Details for 11047-18-1-0500-007-1-TS by CnC Tech LLC
Overview of 11047-18-1-0500-007-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 11047-18-1-0500-007-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-11047-18-1-0500-007-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
3658 In Stock |
|
$0.9891 / $1.3700 | Buy Now |
DISTI #
CN130G-100-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$35.9120 / $40.7000 | Buy Now |
DISTI #
CN130G-50-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$20.4960 / $23.2800 | Buy Now |
DISTI #
CN130G-25-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$11.5300 / $12.8900 | Buy Now |
|
Onlinecomponents.com | MPPE Hook-Up Wire - UL11047 - Double Insulated - 18AWG - 105℃ - 600V - 500Ft Reel - Green RoHS: Compliant | 0 |
|
$121.1500 / $176.6000 | Buy Now |