Part Details for 11049 by Klein Tools Inc
Overview of 11049 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C8719
|
Newark | Wire Stripper, Stripping Capacity Awg:16Awg To 8Awg, Stripping Capacity Metric:1Mm² To 6Mm², For Use With:Stranded Wires, Product Range:-, Body Material:Hardened Steel, Colour:Red, Handle Colour:Red, Overall Length:6.25" Rohs Compliant: Na |Klein Tools 11049 (Alternate Part Number: 092644110498 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.1800 | Buy Now |
DISTI #
57AC7714
|
Newark | Wire Stripper, 16Awg-8Awg, 158.8Mm, Stripping Capacity Awg:16Awg To 8Awg, Stripping Capacity Metric:1Mm2 To 6Mm2, For Use With:Stranded Wires, Product Range:Wire Strippers/Cutters, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Na |Klein Tools 11049 (Alternate Part Number: 092644110498 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $21.7100 | Buy Now |
DISTI #
1742-1464-ND
|
DigiKey | WIRE STRIPPER/CUTTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$18.9268 / $21.9800 | Buy Now |
DISTI #
247-11049
|
Mouser Electronics | Wire Stripping & Cutting Tools Wire Stripper/Cutter for 8-16 AWG Stranded Wire | 2 |
|
$18.6600 / $21.1700 | Buy Now |
|
Onlinecomponents.com | Wire stripper / cutter – Compact - 16/8 AWG – 1/6mm² stranded wire - Lightweight wire- Stripping and cutting tool - Narrow nose fits into tight places - Hardened steel with precision ground stripping holes - Red - 159 mm - 0.27 lbs RoHS: Compliant |
2 In Stock |
|
$15.9700 | Buy Now |
|
Master Electronics | Wire stripper / cutter – Compact - 16/8 AWG – 1/6mm² stranded wire - Lightweight wire- Stripping and cutting tool - Narrow nose fits into tight places - Hardened steel with precision ground stripping holes - Red - 159 mm - 0.27 lbs RoHS: Compliant |
2 In Stock |
|
$15.9700 | Buy Now |