Part Details for 1104977 by Phoenix Contact
Overview of 1104977 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1104977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1104977-ND
|
DigiKey | SAFE EXTENSION MODULE WITH 4 SAF Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$387.3000 | Buy Now |
DISTI #
651-1104977
|
Mouser Electronics | Specialty Controllers PSR-M-EF5-SDO4-2A-DO8-PI RoHS: Compliant | 0 |
|
$387.3000 | Order Now |
DISTI #
72039681
|
RS | Safe extension module with 4 safe outputs (2 A),4 reset inputs,8 signal outputs | Phoenix Contact 1104977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$443.3500 / $492.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$412.9700 / $449.2000 | Buy Now |
DISTI #
000000000006424506
|
Sager | Specialty Controllers PSR-M-EF5-SDO4-2A-DO8-PI Min Qty: 1 | 0 |
|
$494.0100 / $512.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$412.9700 / $449.2000 | Buy Now |