Part Details for 1105-1521-019 by Radiall
Overview of 1105-1521-019 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1105-1521-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1105-1521-019-ND
|
DigiKey | SMC F RA NA CR Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
142 In Stock |
|
$14.8703 / $20.6800 | Buy Now |
DISTI #
1105-1521-019
|
Avnet Americas | SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 1105-1521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$13.0480 / $19.9260 | Buy Now |
DISTI #
501-1105-1521-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 96 |
|
$14.8600 / $20.6700 | Buy Now |
|
Quest Components | 8 |
|
$35.5110 / $37.3800 | Buy Now | |
DISTI #
1105-1521-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$13.4300 / $14.0100 | Buy Now |
Part Details for 1105-1521-019
1105-1521-019 CAD Models
1105-1521-019 Part Data Attributes
|
1105-1521-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
1105-1521-019
Radiall
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Cable Types | RD-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |