-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6037
|
Newark | Multipler, 1:1, Han-Yellock, Accessory Type:Female Multiplier 1:1, 5 Position, For Use With:Han Yellock Housings, Hoods, & Modules, Product Range:Han-Yellock Series, Contact Termination:Crimp, Contact Termination Type:Crimp Rohs Compliant: Yes |Harting 11051052801 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $9.9300 | Buy Now |
DISTI #
1195-2971-ND
|
DigiKey | HAN YELLOCK MULTIPLIER 1:1 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$5.6040 / $9.4100 | Buy Now |
DISTI #
617-11051052801
|
Mouser Electronics | Heavy Duty Power Connectors Multiplier Module 1:1 RoHS: Compliant | 4 |
|
$5.0600 / $7.7200 | Buy Now |
DISTI #
70104284
|
RS | Connector Power Heavy Duty Multiplier Module 1:1 | HARTING 11051052801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20 |
|
$3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$5.2600 | Buy Now |
DISTI #
HRT11051052801
|
Heilind Electronics | Americas - 35 in Stock |
|
$5.9048 / $8.1000 | Buy Now | |
DISTI #
11051052801
|
TME | Han Yellock multiplier 1: 1 Min Qty: 1 | 1 |
|
$5.1700 / $6.5400 | Buy Now |
DISTI #
HRT11051052801
|
Interstate Connecting Components | 11 |
|
$5.9048 / $8.1000 | Buy Now | |
DISTI #
2136137
|
element14 Asia-Pacific | MULTIPLER, 1:1, HAN-YELLOCK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2471 / $10.5929 | Buy Now |
DISTI #
2136137
|
Farnell | MULTIPLER, 1: 1, HAN-YELLOCK RoHS: Compliant Min Qty: 2 Lead time: 15 Weeks, 2 Days Container: Each | 0 |
|
$6.2590 / $10.7191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11051052801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11051052801
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |