-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T1111
|
Newark | Rectangular Insert, Plug, 25 Position, Product Range:Han-Yellock Series, No. Of Contacts:25Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:16A, No. Of Rows:5 Rohs Compliant: Yes |Harting 11053253001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $17.9700 | Buy Now |
DISTI #
1195-3842-ND
|
DigiKey | MODULE MALE 25POS CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$9.7625 / $14.9200 | Buy Now |
DISTI #
617-11053253001
|
Mouser Electronics | Heavy Duty Power Connectors Yellock Monoblock 30 male RoHS: Compliant | 3 |
|
$9.7600 / $14.9200 | Buy Now |
DISTI #
70407143
|
RS | Connector, Power, Heavy Duty, Yellock Monoblock 30 male | HARTING 11053253001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.1500 | Buy Now |
DISTI #
HRT11053253001
|
Heilind Electronics | YELLOCK MONOBLOCK 30 MALE | Americas - 1 in Stock |
|
$11.5625 / $15.6200 | Buy Now |
DISTI #
11053253001
|
TME | Yellock Monoblock 30 male Min Qty: 1 | 3 |
|
$9.9900 / $12.6500 | Buy Now |
DISTI #
HRT11053253001
|
Interstate Connecting Components | YELLOCK MONOBLOCK 30 MALE | 1 |
|
$11.5625 / $15.6200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Yellock Monoblock 30 male | 11 |
|
$77.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11053253001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11053253001
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.374 inch | |
Body Depth | 1.161 inch | |
Body Length | 1.575 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 25 |