Datasheets
1106-1521-002 by:

RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack,

Part Details for 1106-1521-002 by Radiall

Overview of 1106-1521-002 by Radiall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1106-1521-002

Part # Distributor Description Stock Price Buy
DISTI # 501-1106-1521-002
Mouser Electronics RF Connectors / Coaxial Connectors SMC M RA NA CR 2/50S RoHS: Compliant 0
  • 1 $16.4100
  • 10 $14.2200
  • 25 $13.4800
  • 50 $13.2800
  • 100 $11.7200
  • 250 $10.9400
  • 500 $10.7000
$10.7000 / $16.4100 Order Now
DISTI # 1106-1521-002
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 0
RFQ

Part Details for 1106-1521-002

1106-1521-002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1106-1521-002 Part Data Attributes

1106-1521-002 Radiall
Buy Now Datasheet
Compare Parts:
1106-1521-002 Radiall RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack,
Part Life Cycle Code Active
Ihs Manufacturer RADIALL S A
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Breadth 0.255 inch
Body Depth 0.71 inch
Body/Shell Style JACK
Cable Types RG-178
Connector Type RF SMC CONNECTOR
Contact Gender MALE
Contact Style COAX
Insulator Color WHITE
Insulator Material POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type CABLE
Number of Ports 1
Operating Frequency-Max 10 GHz
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.375 inch
Termination Type CRIMP
Total Number of Contacts 1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1106-1521-002 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1106-1521-002 by Radiall

  • Please alert me when 1106-1521-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1106-1521-002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1106-1521-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1106-1521-002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1106-1521-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1106-1521-002 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: