Part Details for 1106396-24 by Aries Electronics Inc
Overview of 1106396-24 by Aries Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 1106396-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8157
|
Newark | Ic Adapter, .300 Dip, .600 Dip, Convert From:24-Dip 7.62Mm, Convert To:24-Dip, Pitch Spacing:2.54Mm, Row Pitch:7.62Mm, Product Range:1106396 Series, Connector Type:Dip Socket, Contact Material:Beryllium Copper Rohs Compliant: Yes |Aries 1106396-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.7900 / $10.1700 | Buy Now |
DISTI #
A501-ND
|
DigiKey | SOCKET ADAPTER DIP TO 24DIP 0.6 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
63 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
535-1106396-24
|
Mouser Electronics | IC & Component Sockets 24P .300/.600 ADAPT RoHS: Compliant | 1 |
|
$9.6800 / $13.7200 | Buy Now |
|
Future Electronics | 24 Position Dual Row 2.54 mmThrough Hole Row-to-Row DIP Adapter Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$10.2800 / $10.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $10.8800 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 600 Mil, PC Mount | 1 |
|
$12.4524 | Buy Now |
Part Details for 1106396-24
1106396-24 CAD Models
1106396-24 Part Data Attributes
|
1106396-24
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1106396-24
Aries Electronics Inc
IC Socket, DIP24, 24 Contact(s), 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Body Depth | 0.265 inch | |
Contact Finish Mating | TIN (200) OVER NICKEL (100) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP24 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Termination Type | SOLDER |