Part Details for 1107 PA by Jacob GmbH
Overview of 1107 PA by Jacob GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for 1107 PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2291-1107PA-ND
|
DigiKey | REDUCER PG 11 X 7 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
129 In Stock |
|
$0.3375 / $0.5600 | Buy Now |