Part Details for 1107-062 YW by Bivar Inc
Overview of 1107-062 YW by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for 1107-062 YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N6611
|
Newark | Pcb Inserter/Extractor, 0.062 In. Pcb Width, 2 In. Upturned Lever, Nylon, Yellow |Bivar 1107-062 YW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.7520 | Buy Now |
DISTI #
1107-062YW-ND
|
DigiKey | INSERTER/EXTRACTOR .062X2" YLW Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$0.6333 / $1.2700 | Buy Now |
DISTI #
749-1107-062YW
|
Mouser Electronics | Extraction, Removal & Insertion Tools PCB Inserter/Extractor, 0.062 in. PCB Width, 2 in. Upturned Lever, Nylon, Yellow RoHS: Compliant | 0 |
|
$0.6000 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.5580 | Buy Now |
Part Details for 1107-062 YW
1107-062 YW CAD Models
1107-062 YW Part Data Attributes
|
1107-062 YW
Bivar Inc
Buy Now
|
Compare Parts:
1107-062 YW
Bivar Inc
|
Samacsys Manufacturer | Bivar |