-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9066
|
Newark | Socket, Dil, Oscillator, No. Of Contacts:14Contacts, Connector Type:Dip, Pitch Spacing:-, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Aries 1107741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$0.5280 / $0.6110 | Buy Now |
DISTI #
A462-ND
|
DigiKey | OSCILLATOR SOCKET FULL SIZE 4PIN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
533 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
535-1107741
|
Mouser Electronics | IC & Component Sockets OSCILLATOR FULL 4PIN RoHS: Compliant | 46 |
|
$0.5360 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 | 0 |
|
$0.6340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4388 / $0.7483 | Buy Now |
|
Bristol Electronics | 111 |
|
RFQ | ||
DISTI #
133006
|
Jameco Electronics | Machine Tooled 4 Pin Full-Can Crystal Oscillator Socket Min Qty: 1 Container: Each | 1997 |
|
$0.4500 / $0.6500 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 9 |
|
$0.9000 / $1.0800 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 1 |
|
$1.2175 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 39 |
|
$1.0800 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1107741
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1107741
Aries Electronics Inc
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |