Part Details for 1107A-2-AL-24 by RAF Electronic Hardware
Overview of 1107A-2-AL-24 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz | |
ADPA1107ACPZN | Analog Devices | 4.8 - 6.0 GHz 30W GaN PA | |
ADPA1107ACPZN-R7 | Analog Devices | 4.8 - 6.0 GHz 30W GaN PA |
Price & Stock for 1107A-2-AL-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 760 |
|
Buy Now |