Part Details for 1107X40M00000AG by Microsemi Corporation
Overview of 1107X40M00000AG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1107X40M00000AG
1107X40M00000AG CAD Models
1107X40M00000AG Part Data Attributes
|
1107X40M00000AG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1107X40M00000AG
Microsemi Corporation
TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, FLAT PACKAGE-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, FLAT PACKAGE-12 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 15.88mm x 15.88mm x 3.56mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD |