There are no models available for this part yet.
Overview of 1108741500 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1108741500 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC3974
|
Newark | Saip-M12Bg-4-15U |Weidmuller 1108741500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3400 / $30.6000 | Buy Now | |
DISTI #
281-1108741500-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 49.2' Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$28.2600 / $35.8500 | Buy Now | |
DISTI #
1108741500
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Receptacle PUR 0.34mm2 15m - Bulk (Alt: 1108741500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1108741500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIP-M12BG-4-15U RoHS: Compliant | 0 |
|
$23.4900 / $28.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9200 / $25.0500 | Buy Now |