Part Details for 1109147 by Henkel Corporation / Loctite
Overview of 1109147 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1109147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1774
|
Newark | Feedline Ptfe 1.0X0.3 Bl 20M |Loctite 1109147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.1900 / $235.6200 | Buy Now |
DISTI #
597-340
|
Techni-Tool, Inc. | Loctite 1109147 Feedline Tubing, for Benchtop Peristaltic, PTFE, 1.6 x 1mm Dia, 65.6ft Long, Black | 1 |
|
$172.6100 | Buy Now |
DISTI #
597-340
|
TestEquity LLC | Loctite 1109147 Feedline Tubing, for Benchtop Peristaltic, PTFE, 1.6 x 1mm Dia, 65.6ft Long, Black | 1 |
|
$172.6100 | Buy Now |