Part Details for 1109318 by Henkel Corporation / Loctite
Overview of 1109318 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1109318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1776
|
Newark | Feedline Ptfe 1.4X0.3 Bl 20M |Loctite 1109318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.9200 / $206.1700 | Buy Now |
DISTI #
10144030
|
Techni-Tool, Inc. | Loctite 1109318 Feedline Tubing, 2 mm OD x 1.4 mm ID x 65.6 ft L, PTFE, Black | 4 |
|
$151.0400 | Buy Now |
DISTI #
10144030
|
TestEquity LLC | Loctite 1109318 Feedline Tubing, 2 mm OD x 1.4 mm ID x 65.6 ft L, PTFE, Black | 4 |
|
$151.0400 | Buy Now |