Part Details for 110IMY70-24-24-0G by Bel Fuse
Overview of 110IMY70-24-24-0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 110IMY70-24-24-0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110IMY70-24-24-0G
|
Avnet Americas | Converter, DC-DC, Board-mountable, Current-Mode PWM, 70W, 110Vdc in, Dual 24Vdc/1.3A Out, RoHS, for mobile applications - Trays (Alt: 110IMY70-24-24-0G) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Container: Tray | 0 |
|
$210.8000 / $263.5000 | Buy Now |
DISTI #
110IMY70-24-24-0G
|
Avnet Americas | Converter, DC-DC, Board-mountable, Current-Mode PWM, 70W, 110Vdc in, Dual 24Vdc/1.3A Out, RoHS, for mobile applications - Trays (Alt: 110IMY70-24-24-0G) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Container: Tray | 0 |
|
$210.8000 / $263.5000 | Buy Now |
Part Details for 110IMY70-24-24-0G
110IMY70-24-24-0G CAD Models
110IMY70-24-24-0G Part Data Attributes:
|
110IMY70-24-24-0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
110IMY70-24-24-0G
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 70W, Hybrid, ROHS COMPLIANT PACKAGE-19
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 24V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 50 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-XDMA-P19 | |
Length | 63.5 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES |