Filter Your Search
1 - 2 of 2 results
|
110IMY70-24-24-0G
Bel Power Solutions
|
$191.5927 | Yes | Transferred | 72 V | 24 V | 150 V | 50 V | 2 | NO | YES | 24V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-XDMA-P19 | Not Qualified | 95 °C | -40 °C | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-19 | unknown | ||||||
|
110IMY70-24-24-0G
Bel Fuse
|
Check for Price | Yes | Active | 72 V | 24 V | 150 V | 50 V | 2 | NO | YES | 24V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 70 W | R-XDMA-P19 | Not Qualified | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | BEL FUSE INC | PACKAGE-19 | compliant | EAR99 |