Part Details for 111-00525 by HellermannTyton
Overview of 111-00525 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/05254BCA | Texas Instruments | CMOS Triple 3-Input NOR Gate 14-CDIP -55 to 125 | |
M38510/05252BCA | Texas Instruments | CMOS Quad 2-Input NOR Gate 14-CDIP -55 to 125 | |
JM38510/05252BCA | Texas Instruments | CMOS Quad 2-Input NOR Gate 14-CDIP -55 to 125 |
Price & Stock for 111-00525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9415
|
Newark | Cable Tie, 202Mm Lg, Nylon 4.6, 225N Rohs Compliant: Yes |Hellermanntyton 111-00525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$0.7020 / $1.2100 | Buy Now |
DISTI #
T50R-PA46-NA
|
TME | Cable tie, L: 200mm, W: 4.6mm, polyamide, 225N, natural, Ømax: 50mm Min Qty: 100 | 500 |
|
$0.6700 / $0.8300 | Buy Now |