Part Details for 111-014-203L001 by NorComp
Overview of 111-014-203L001 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-014-203L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9154
|
Newark | Connector, Scsi, Receptacle, 14 Position, Solder, No. Of Contacts:14Contacts, Gender:Receptacle, Connector Type:Scsi, Contact Termination Type:Solder, Product Range:111 Series, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 111-014-203L001 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.8600 | Buy Now |
DISTI #
1014FA-ND
|
DigiKey | CONN SCSI RCPT 14P STR SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1970 In Stock |
|
$2.1952 / $4.0700 | Buy Now |
DISTI #
636-111-014-203L001
|
Mouser Electronics | I/O Connectors 14P Centronics fem solder cup RoHS: Compliant | 5 |
|
$2.0400 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 48 | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | Female 0.085 Ribbon SCSI 14 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$2.8200 / $5.9000 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$3.0192 / $4.8960 | Buy Now | |
DISTI #
2471319
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1209 / $4.0731 | Buy Now |
Part Details for 111-014-203L001
111-014-203L001 CAD Models
111-014-203L001 Part Data Attributes
|
111-014-203L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
111-014-203L001
NorComp
CONN SCSI .085 FEMALE PNL 14POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.602 inch | |
Body Depth | 0.167 inch | |
Body Length | 1.728 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |