Part Details for 111-01625 by HellermannTyton
Overview of 111-01625 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-01625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C2133
|
Newark | Cable Tie, 175Mm, Nylon 6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:180Mm, Cable Tie Width:4Mm, Cable Bundle Diameter Max:42Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-01625 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 28 |
|
$10.2300 / $11.2100 | Buy Now |
DISTI #
T40R-PA66W-BK
|
TME | Cable tie, L: 175mm, W: 4mm, polyamide, 180N, black, Ømax: 40mm, T40R Min Qty: 8000 | 0 |
|
$0.0760 / $0.0940 | RFQ |