Part Details for 111-05019 by HellermannTyton
Overview of 111-05019 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-05019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9988
|
Newark | Cable Tie, Nat, 204X4.7Mm, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:210Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:55Mm, Minimum Loop Tensile Strength:355N, Cable Tie Rohs Compliant: Yes |Hellermanntyton 111-05019 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$8.9000 / $9.7500 | Buy Now |
DISTI #
15448952
|
Verical | Cable Ties, Standard Locking Polyamide 6/6 Natural 55mm 355N RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 5215 |
|
$0.0674 | Buy Now |
DISTI #
T80R-NA
|
TME | Cable tie, L: 210mm, W: 4.7mm, polyamide, 355N, natural, Ømax: 55mm Min Qty: 100 | 300 |
|
$0.0920 / $0.1130 | Buy Now |
Part Details for 111-05019
111-05019 CAD Models
111-05019 Part Data Attributes
|
111-05019
HellermannTyton
Buy Now
|
Compare Parts:
111-05019
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |