Part Details for 111-104HAK-H01 by Honeywell Sensing and Control
Overview of 111-104HAK-H01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-104HAK-H01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8006
|
Newark | Thermal-Thermistors Glass Bead/Prob |Honeywell 111-104HAK-H01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2500 | Buy Now |
DISTI #
111-104HAK-H01-ND
|
DigiKey | THERM NTC 100KOHM 3984K BEAD Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3454 | Buy Now |
DISTI #
785-111-104HAK-H01
|
Mouser Electronics | NTC Thermistors 100K Ohm, 9.6mm Lead Platinum Iridium RoHS: Compliant | 34 |
|
$28.9100 / $42.4900 | Buy Now |
DISTI #
70668781
|
RS | THERMISTOR NTC 100K OHM 25% BEAD | Honeywell 111-104HAK-H01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2400 / $42.4900 | RFQ |
DISTI #
000000000000338639
|
Sager | NTC Thermistors 100K Ohm, 9.6mm Lead Platinum Iridium Min Qty: 25 | 0 |
|
$35.0500 | Buy Now |
Part Details for 111-104HAK-H01
111-104HAK-H01 CAD Models
111-104HAK-H01 Part Data Attributes
|
111-104HAK-H01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111-104HAK-H01
Honeywell Sensing and Control
NTC Thermistor, 100000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | HERMETICALLY SEALED BEAD | |
Manufacturer Series | 111 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3894 K | |
Thermistor Application | TEMPERATURE SENSING |